-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W5495
|
Newark | Circular Connector, Plug, 19-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:66Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FF35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.5900 | Buy Now |
DISTI #
1508-1169-ND
|
DigiKey | CONN PLUG FMALE 66P GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
70 In Stock |
|
$259.1810 / $272.1400 | Buy Now |
DISTI #
71W5495
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: 71W5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$248.3500 | Buy Now |
DISTI #
571-D38999/26FF35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 66C 66#22D SKT PLUG RoHS: Compliant | 0 |
|
$259.1800 | Order Now |
DISTI #
DCHD38999/26FF35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 50 in Stock |
|
$91.8768 / $116.3772 | Buy Now |
|
Quest Components | 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 3 |
|
$90.2824 | Buy Now |
DISTI #
D38999/26FF35SN
|
TTI | Circular MIL Spec Connector DTS 66C 66#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
Buy Now | |
DISTI #
71W5495
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: 71W5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$248.3500 | Buy Now |
DISTI #
71W5495
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: 71W5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$248.3500 | Buy Now |
DISTI #
DCHD38999/26FF35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 152 |
|
$91.8768 / $116.3772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26FF35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FF35SN
TE Connectivity
CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |