Part Details for D38999/26FH55PC by SOURIAU-SUNBANK
Overview of D38999/26FH55PC by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH55PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26FH55PCS-ND
|
DigiKey | D38999/26FH55PC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
71 In Stock |
|
$37.6700 / $47.0900 | Buy Now |
DISTI #
649-D38999/26FH55PC
|
Mouser Electronics | Circular MIL Spec Connector 55P Size 23 Straight Plug Pin RoHS: Not Compliant | 0 |
|
$70.8000 / $87.8600 | Order Now |
DISTI #
72219413
|
RS | Connector, plug, Nickelplating, withmalecontacts, Sz-23 | Souriau-Sunbank by Eaton D38999/26FH55PC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.8300 / $117.6800 | RFQ |
DISTI #
SOMD38999/26FH55PC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$50.7032 / $64.2240 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 5 |
|
$124.1400 | Buy Now |
DISTI #
D38999/26FH55PC
|
TTI | Circular MIL Spec Connector 55P Size 23 Straight Plug Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$51.2000 / $68.5200 | Buy Now |
DISTI #
SOMD38999/26FH55PC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3 |
|
$50.7032 / $64.2240 | Buy Now |
Part Details for D38999/26FH55PC
D38999/26FH55PC CAD Models
D38999/26FH55PC Part Data Attributes
|
D38999/26FH55PC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FH55PC
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |