There are no models available for this part yet.
Overview of D38999/26FJ29PA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FJ29PA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK8510
|
Newark | 8D 29C 29#16 Pin Plug |Souriau-Sunbank/eaton D38999/26FJ29PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$95.8500 / $125.4400 | Buy Now | |
DISTI #
5664-D38999/26FJ29PA-ND
|
DigiKey | 8D 29C 29#16 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$91.6600 / $121.2300 | Buy Now | |
DISTI #
2899-D38999/26FJ29PAS-ND
|
DigiKey | D38999/26FJ29PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$86.8065 / $108.5200 | Buy Now | |
DISTI #
1792-237166-ND
|
DigiKey | 8D 29C 29#16 PIN PLUG Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72219583
|
RS | Connector, plug, Nickelplating, withmalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26FJ29PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2700 / $117.0300 | RFQ | |
DISTI #
SOMD38999/26FJ29PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$50.4332 / $63.8820 | Buy Now | |
DISTI #
D38999/26FJ29PA
|
TTI | Circular MIL Spec Connector 8D 29C 29#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 233 In Stock |
|
$49.1400 / $73.8800 | Buy Now | |
DISTI #
SOMD38999/26FJ29PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3 |
|
$50.4332 / $63.8820 | Buy Now | |
DISTI #
D38999/26FJ29PA
|
PEI Genesis | 8D 29C 29#16 PIN PLUG | 0 |
|
Buy Now |
CAD Models for D38999/26FJ29PA by SOURIAU-SUNBANK
Part Data Attributes for D38999/26FJ29PA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58364
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
29
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|
Unique Insert Number
|
J29
|