Part Details for D38999/26FJ46BN by SOURIAU-SUNBANK
Overview of D38999/26FJ46BN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ46BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8544
|
Newark | 8D 46C Mixed Skt Plug |Souriau-Sunbank/eaton D38999/26FJ46BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9800 / $100.7400 | Buy Now |
DISTI #
1792-31568-ND
|
DigiKey | 8D 46C MIXED SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$52.5400 / $87.5600 | Buy Now |
DISTI #
649-D38999/26FJ46BN
|
Mouser Electronics | Circular MIL Spec Connector 8D 46C MIXED SKT PLUG RoHS: Compliant | 0 |
|
$85.8000 / $87.5600 | Order Now |
DISTI #
72219724
|
RS | Connector, plug, Nickelplating, w/o, femalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26FJ46BN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$83.1800 / $94.2600 | RFQ |
DISTI #
D38999/26FJ46BN
|
TTI | Circular MIL Spec Connector 8D 46C MIXED SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$42.1700 / $58.8000 | Buy Now |
DISTI #
D38999/26FJ46BN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 533 |
|
$36.0440 / $47.8400 | Buy Now RFQ |
DISTI #
D38999/26FJ46BN
|
FDH Electronics | Connector Min Qty: 1 | 533 |
|
$41.8240 / $55.5120 | Buy Now RFQ |
Part Details for D38999/26FJ46BN
D38999/26FJ46BN CAD Models
D38999/26FJ46BN Part Data Attributes
|
D38999/26FJ46BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FJ46BN
SOURIAU-SUNBANK
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 40,4,2 | |
Contact Sizes | 20,16,8C | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | J46 |