Part Details for D38999/26FJ4JD by Kyocera AVX Components
Overview of D38999/26FJ4JD by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ4JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/26FJ4J
|
Avnet Americas | Crystal Units | 3225 | 38.4MHz | 8pF | 20ppm | -40+125 | 50ppm - Bulk (Alt: APH D38999/26FJ4J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$429.5300 / $610.0878 | Buy Now |