Part Details for D38999/26FJ4PN by Conesys
Overview of D38999/26FJ4PN by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5035
|
Newark | Circular Conn, Plug, 25-4, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:56Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Aero Electric/conesys D38999/26FJ4PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-D38999/26FJ4PN-ND
|
DigiKey | CONN PLUG MALE 56POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
229 In Stock |
|
$57.6100 / $96.0100 | Buy Now |
DISTI #
D38999/26FJ4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port - Bulk (Alt: D38999/26FJ4PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26FJ4PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 62 in Stock |
|
$49.7332 / $62.9955 | Buy Now |
DISTI #
D38999/26FJ4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port - Bulk (Alt: D38999/26FJ4PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26FJ4PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 187 |
|
$45.6755 / $57.8556 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 293 |
|
$55.3500 / $67.6400 | Buy Now |