Part Details for D38999/26FJ4PN by SOURIAU-SUNBANK
Overview of D38999/26FJ4PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y2891
|
Newark | Plug, Self Locking |Souriau-Sunbank/eaton D38999/26FJ4PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7100 / $86.5700 | Buy Now |
DISTI #
2899-D38999/26FJ4PNS-ND
|
DigiKey | D38999/26FJ4PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
43 In Stock |
|
$51.5000 / $64.3800 | Buy Now |
DISTI #
649-D38999/26FJ4PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 4 |
|
$67.7100 / $128.1400 | Buy Now |
DISTI #
70443970
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26FJ4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.2700 | RFQ |
DISTI #
SOMD38999/26FJ4PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 9 in Stock |
|
$52.2521 / $66.1861 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 34 |
|
$84.8200 / $99.9000 | Buy Now |
DISTI #
D38999/26FJ4PN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$52.4000 / $69.8200 | Buy Now |
DISTI #
SOMD38999/26FJ4PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 27 |
|
$52.2521 / $66.1861 | Buy Now |
DISTI #
2794773
|
Farnell | CIRCULAR CONNECTOR, PLUG, 25-4, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 20 |
|
$135.8999 | Buy Now |
DISTI #
D38999/26FJ4PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 433 |
|
$48.1620 / $63.9250 | Buy Now RFQ |
Part Details for D38999/26FJ4PN
D38999/26FJ4PN CAD Models
D38999/26FJ4PN Part Data Attributes:
|
D38999/26FJ4PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FJ4PN
SOURIAU-SUNBANK
CONN PLUG 56POS STRAIGHT W/PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 48, 8 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Unique Insert Number | J4 |