Part Details for D38999/26FJ61AA by SOURIAU-SUNBANK
Overview of D38999/26FJ61AA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ61AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8553
|
Newark | 8D 61C 61#20 Pin Plug |Souriau-Sunbank/eaton D38999/26FJ61AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$50.8500 / $53.0600 | Buy Now |
DISTI #
1792-31610-ND
|
DigiKey | 8D 61C 61#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$44.7400 / $74.5600 | Buy Now |
DISTI #
649-D38999/26FJ61AA
|
Mouser Electronics | Circular MIL Spec Connector 61P Sz 25 Straight Plug Less Pin Cont RoHS: Compliant | 0 |
|
$39.2800 / $68.1500 | Order Now |
DISTI #
72219793
|
RS | Connector, plug, Nickelplating, w/o, malecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26FJ61AA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4600 / $84.4000 | RFQ |
DISTI #
SOMD38999/26FJ61AA
|
Heilind Electronics | Americas - 36 in Stock |
|
$36.8479 / $46.6740 | Buy Now | |
DISTI #
D38999/26FJ61AA
|
TTI | Circular MIL Spec Connector 61P Sz 25 Straight Plug Less Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 113 In Stock |
|
$37.4700 / $53.7400 | Buy Now |
DISTI #
SOMD38999/26FJ61AA
|
Interstate Connecting Components | 114 |
|
$36.8479 / $46.6740 | Buy Now |
Part Details for D38999/26FJ61AA
D38999/26FJ61AA CAD Models
D38999/26FJ61AA Part Data Attributes
|
D38999/26FJ61AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FJ61AA
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |