Part Details for D38999/26FJ61BN by SOURIAU-SUNBANK
Overview of D38999/26FJ61BN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ61BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8555
|
Newark | 8D 61C 61#20 Skt Plug |Souriau-Sunbank/eaton D38999/26FJ61BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$75.8000 / $104.8400 | Buy Now |
DISTI #
1792-31620-ND
|
DigiKey | 8D 61C 61#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$45.7700 / $76.2800 | Buy Now |
DISTI #
72219804
|
RS | Connector, plug, Nickelplating, w/o, femalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26FJ61BN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4600 / $84.4000 | RFQ |
DISTI #
SOMD38999/26FJ61BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 14 in Stock |
|
$40.5861 / $51.8601 | Buy Now |
DISTI #
D38999/26FJ61BN
|
TTI | Circular MIL Spec Connector 8D 61C 61#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 189 In Stock |
|
$37.4700 / $53.7400 | Buy Now |
DISTI #
SOMD38999/26FJ61BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 44 |
|
$40.5861 / $51.8601 | Buy Now |
DISTI #
2684003
|
Farnell | CIRCULAR CONN, PLUG, 25-61, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 614 |
|
$89.5215 | Buy Now |
DISTI #
D38999/26FJ61BN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 416 |
|
$34.6340 / $45.9690 | Buy Now RFQ |
Part Details for D38999/26FJ61BN
D38999/26FJ61BN CAD Models
D38999/26FJ61BN Part Data Attributes:
|
D38999/26FJ61BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FJ61BN
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |