There are no models available for this part yet.
Overview of D38999/26FJ61SN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FJ61SN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK8560
|
Newark | 8D 61C 61#20 Skt Plug |Souriau-Sunbank/eaton D38999/26FJ61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$102.0300 / $146.9100 | Buy Now | |
DISTI #
24K1818
|
Newark | D3899926Fj61Sn |Souriau-Sunbank/eaton D38999/26FJ61SN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2000 / $166.3700 | Buy Now | |
DISTI #
2899-D38999/26FJ61SNS-ND
|
DigiKey | D38999/26FJ61SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$69.9300 / $87.4000 | Buy Now | |
DISTI #
1792-237241-ND
|
DigiKey | 8D 61C 61#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$69.7800 / $116.2900 | Buy Now | |
DISTI #
649-D38999/26FJ61SN
|
Mouser Electronics | Circular MIL Spec Connector 61P Sz 25 Straight Plug Socket Cont RoHS: Compliant | 4 |
|
$125.2800 / $148.2700 | Buy Now | |
DISTI #
72219824
|
RS | Connector, plug, Nickelplating, withfemalecontactsSz-25 | Souriau-Sunbank by Eaton D38999/26FJ61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$174.9600 / $190.1700 | Buy Now | |
Quest Components | MIL SERIES CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 35 |
|
$99.7000 / $117.4200 | Buy Now | ||
Quest Components | MIL SERIES CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 1 |
|
$190.0044 | Buy Now | ||
DISTI #
D38999/26FJ61SN
|
TTI | Circular MIL Spec Connector 61P Sz 25 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 268 In Stock |
|
$82.3800 | Buy Now | |
DISTI #
SOMD38999/26FJ61SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$52.2521 / $66.1861 | Buy Now |
CAD Models for D38999/26FJ61SN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26FJ61SN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
61
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
61
|
Unique Insert Number
|
J61
|
Related Parts for D38999/26FJ61SN
-
D38999/26FE99PN-LCMilitary Circular Connectors
-
380HS003M2516M3Military Connector Accessories
-
79107-7019Headers and Edge Type Connectors
-
MGJ6T12150505MC-R7Power Supply Modules
-
CD43NP-330KCFixed Inductors
-
OP200GSZOperational Amplifiers
-
AD977ABRZAnalog to Digital Converters
-
AT49F008AT-12TCFlash Memories
-
SG-615P12.0000MC0XO