Part Details for D38999/26GB5SN by Amphenol Corporation
Overview of D38999/26GB5SN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GB5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26GB5SN
|
Avnet Americas | - Bulk (Alt: D38999/26GB5SN) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$139.1250 / $431.2720 | Buy Now |
DISTI #
D38999/26GB5SN
|
Avnet Americas | - Bulk (Alt: D38999/26GB5SN) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$139.1250 / $431.2720 | Buy Now |
DISTI #
D38999/26GB5SN
|
Avnet Americas | - Bulk (Alt: D38999/26GB5SN) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$139.1250 / $431.2720 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 31 |
|
$65.0300 / $93.9700 | Buy Now |
Part Details for D38999/26GB5SN
D38999/26GB5SN CAD Models
D38999/26GB5SN Part Data Attributes
|
D38999/26GB5SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26GB5SN
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |