Part Details for D38999/26GD19SB by Glenair Inc
Overview of D38999/26GD19SB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GD19SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH9853
|
Newark | Connector |Glenair D38999/26GD19SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.8100 / $1,771.7200 | Buy Now |
DISTI #
3937-D38999/26GD19SB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$3,214.4800 | Buy Now |
DISTI #
D38999/26GD19SB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 19 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26GD19SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$487.2240 / $2,221.7700 | Buy Now |
DISTI #
631-D3899926GD19SB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$867.6400 | Order Now |
DISTI #
GLED38999/26GD19SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
Part Details for D38999/26GD19SB
D38999/26GD19SB CAD Models
D38999/26GD19SB Part Data Attributes
|
D38999/26GD19SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26GD19SB
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26GD19SB
This table gives cross-reference parts and alternative options found for D38999/26GD19SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GD19SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-15-19SB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GD19SB vs CTV06RW-15-19SB |
TVS06RS15-19JB | MIL Series Connector | Amphenol Corporation | D38999/26GD19SB vs TVS06RS15-19JB |
AE326KD19SB | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26GD19SB vs AE326KD19SB |
KJA6T15F19SB | MIL Series Connector, | ITT Interconnect Solutions | D38999/26GD19SB vs KJA6T15F19SB |
D38999/26ZD19SB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26GD19SB vs D38999/26ZD19SB |
D38999/26ZD19JB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GD19SB vs D38999/26ZD19JB |
TVS06RK15-19JB | MIL Series Connector | Amphenol Corporation | D38999/26GD19SB vs TVS06RK15-19JB |
CTVS06RF15-19JB | MIL Series Connector | Amphenol Corporation | D38999/26GD19SB vs CTVS06RF15-19JB |
D38999/26TD19SB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26GD19SB vs D38999/26TD19SB |
D38999/26TD19JB | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GD19SB vs D38999/26TD19JB |