Part Details for D38999/26GF11AC by Glenair Inc
Overview of D38999/26GF11AC by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GF11AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ0154
|
Newark | Connector |Glenair D38999/26GF11AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$513.4200 / $1,986.9300 | Buy Now |
DISTI #
3937-D38999/26GF11AC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3,604.9700 | Buy Now |
DISTI #
D38999/26GF11AC
|
Avnet Americas | - Bulk (Alt: D38999/26GF11AC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$546.3984 / $2,491.6650 | Buy Now |
DISTI #
631-D3899926GF11AC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$973.0300 | Order Now |
DISTI #
GLED38999/26GF11AC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/26GF11AC
D38999/26GF11AC CAD Models
D38999/26GF11AC Part Data Attributes
|
D38999/26GF11AC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26GF11AC
Glenair Inc
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |