Part Details for D38999/26GH35PE by Glenair Inc
Overview of D38999/26GH35PE by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GH35PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ0772
|
Newark | Connector |Glenair D38999/26GH35PE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.2100 / $2,380.8300 | Buy Now |
DISTI #
3937-D38999/26GH35PE-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$4,319.6400 | Buy Now |
DISTI #
D38999/26GH35PE
|
Avnet Americas | - Bulk (Alt: D38999/26GH35PE) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$654.7508 / $2,985.7050 | Buy Now |
DISTI #
631-D3899926GH35PE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1,165.9800 | Order Now |
DISTI #
GLED38999/26GH35PE
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 20 |
|
$3,062.2600 / $13,451.8000 | Buy Now |
Part Details for D38999/26GH35PE
D38999/26GH35PE CAD Models
D38999/26GH35PE Part Data Attributes:
|
D38999/26GH35PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26GH35PE
Glenair Inc
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |