There are no models available for this part yet.
Overview of D38999/26JC35AN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26JC35AN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK8672
|
Newark | 8D 22C 22#22D Pin Plug |Souriau-Sunbank/eaton D38999/26JC35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$70.1600 / $78.0800 | Buy Now | |
DISTI #
SOUD38999/26JC35AN-ND
|
DigiKey | 8D 22C 22#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$45.2700 / $75.4600 | Buy Now | |
DISTI #
5664-D38999/26JC35AN-ND
|
DigiKey | 8D 22C 22#22D PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$62.4200 / $82.5500 | Buy Now | |
DISTI #
2899-D38999/26JC35AN-ND
|
DigiKey | D38999/26JC35AN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$66.3135 / $96.8200 | Buy Now | |
DISTI #
70444008
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26JC35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8500 / $58.6300 | RFQ | |
DISTI #
SOMD38999/26JC35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$38.4361 / $47.5566 | Buy Now | |
DISTI #
D38999/26JC35AN
|
PEI Genesis | 8D 22C 22#22D PIN PLUG Min Qty: 1 | 39 |
|
$53.4900 / $69.9500 | Buy Now |
CAD Models for D38999/26JC35AN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26JC35AN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|