Part Details for D38999/26JC35BA by SOURIAU-SUNBANK
Overview of D38999/26JC35BA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JC35BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8673
|
Newark | 8D 22C 22#22D Skt Plug |Souriau-Sunbank/eaton D38999/26JC35BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$69.0700 / $92.2500 | Buy Now |
DISTI #
1792-237623-ND
|
DigiKey | 8D 22C 22#22D SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$46.2100 / $77.0200 | Buy Now |
DISTI #
5664-D38999/26JC35BA-ND
|
DigiKey | 8D 22C 22#22D SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$70.5100 / $93.2600 | Buy Now |
DISTI #
70444009
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26JC35BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9500 / $29.7000 | RFQ |
DISTI #
SOMD38999/26JC35BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 23 in Stock |
|
$36.2021 / $44.7926 | Buy Now |
DISTI #
SOMD38999/26JC35BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 69 |
|
$36.2021 / $44.7926 | Buy Now |
DISTI #
D38999/26JC35BA
|
PEI Genesis | 8D 22C 22#22D SKT PLUG Min Qty: 1 | 25 |
|
$57.8300 / $75.6200 | Buy Now |
Part Details for D38999/26JC35BA
D38999/26JC35BA CAD Models
D38999/26JC35BA Part Data Attributes
|
D38999/26JC35BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JC35BA
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |