D38999/26JE26SC
Description: MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug,

Overview of D38999/26JE26SC by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/26JE26SC by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 04AK8832
Newark 8D 26C 26#20 Skt Plug |Souriau-Sunbank/eaton D38999/26JE26SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $93.7500
  • 5 $89.9500
  • 10 $86.1500
  • 25 $84.2500
$84.2500 / $93.7500 Buy Now
DISTI # 2899-D38999/26JE26SC-ND
DigiKey SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 18
In Stock
  • 1 $91.3900
  • 10 $87.8850
  • 25 $84.6220
  • 50 $78.7930
  • 100 $73.7035
  • 250 $68.2080
  • 500 $65.2790
  • 1,000 $62.5965
$62.5965 / $91.3900 Buy Now
DISTI # 1792-238089-ND
DigiKey 8D 26C 26#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 7
In Stock
  • 1 $98.6600
  • 10 $85.5100
  • 25 $75.4500
  • 50 $67.5000
  • 100 $59.2000
$59.2000 / $98.6600 Buy Now
DISTI # 72220370
RS Connector, Compositeplug, OliveDrab, withfemalecontactsSz-17 | Souriau-Sunbank by Eaton D38999/26JE26SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $72.5300
  • 50 $70.1900
  • 100 $66.9400
  • 250 $64.0000
$64.0000 / $72.5300 RFQ
Quest Components   14
  • 1 $107.4400
$107.4400 Buy Now
DISTI # SOMD38999/26JE26SC
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $59.5282
  • 5 $56.6477
  • 10 $51.6494
  • 25 $48.7800
  • 50 $48.1117
$48.1117 / $59.5282 Buy Now
DISTI # D38999/26JE26SC
PEI Genesis 8D 26C 26#20 SKT PLUG Min Qty: 1 24
  • 1 $93.6000
  • 10 $81.1200
$81.1200 / $93.6000 Buy Now

CAD Models for D38999/26JE26SC by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26JE26SC by SOURIAU-SUNBANK

D38999/26JE26SC
SOURIAU-SUNBANK
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
E
Termination Type
SOLDER
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/26JE26SC
    SOURIAU-SUNBANK
    MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26JE26SC by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26JE26SC by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/26JE26SC would you like to use for your alert(s)?
  • Please alert me when D38999/26JE26SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26JE26SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26JE26SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26JE26SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26JE26SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26JE26SC by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: