Part Details for D38999/26JE6SB by SOURIAU-SUNBANK
Overview of D38999/26JE6SB by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JE6SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8883
|
Newark | 8D 6C 6#20 Skt Plug |Souriau-Sunbank/eaton D38999/26JE6SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$88.6500 / $98.5000 | Buy Now |
DISTI #
1792-238219-ND
|
DigiKey | 8D 6C 6#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$52.0900 / $86.8100 | Buy Now |
DISTI #
649-D38999/26JE6SB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$68.1400 / $74.2500 | Order Now |
DISTI #
72220415
|
RS | Connector, Compositeplug, OliveDrab, withfemalecontactsSz-17 | Souriau-Sunbank by Eaton D38999/26JE6SB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$65.2500 / $73.9500 | RFQ |
DISTI #
SOMD38999/26JE6SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 5 in Stock |
|
$47.6532 / $58.9608 | Buy Now |
DISTI #
D38999/26JE6SB
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$45.9100 / $62.8300 | Buy Now |
DISTI #
SOMD38999/26JE6SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 16 |
|
$47.6532 / $58.9608 | Buy Now |
Part Details for D38999/26JE6SB
D38999/26JE6SB CAD Models
D38999/26JE6SB Part Data Attributes
|
D38999/26JE6SB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JE6SB
SOURIAU-SUNBANK
CONN PLUG 6POS STRAIGHT W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |