Part Details for D38999/26JG35PN by SOURIAU-SUNBANK
Overview of D38999/26JG35PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8996
|
Newark | 8D 79C 79#22D Pin Plug |Souriau-Sunbank/eaton D38999/26JG35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$118.7900 / $138.1800 | Buy Now |
DISTI #
24K1855
|
Newark | Cad Alum Flange Recept Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26JG35PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7600 / $97.2900 | Buy Now |
DISTI #
2899-D38999/26JG35PN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
64 In Stock |
|
$58.6600 / $85.6500 | Buy Now |
DISTI #
70444178
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26JG35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9900 / $88.2200 | RFQ |
DISTI #
SOMD38999/26JG35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 10 in Stock |
|
$57.4323 / $71.0604 | Buy Now |
|
Quest Components | 51 |
|
$124.1600 / $131.6200 | Buy Now | |
DISTI #
D38999/26JG35PN
|
TTI | Circular MIL Spec Connector 8D 79C 79#22D PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$55.3400 / $72.9800 | Buy Now |
DISTI #
SOMD38999/26JG35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 32 |
|
$57.4323 / $71.0604 | Buy Now |
Part Details for D38999/26JG35PN
D38999/26JG35PN CAD Models
D38999/26JG35PN Part Data Attributes:
|
D38999/26JG35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JG35PN
SOURIAU-SUNBANK
MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |