Part Details for D38999/26JH21BN by Amphenol Aerospace
Overview of D38999/26JH21BN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JH21BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W3979
|
Newark | Plug Rohs Compliant: No |Amphenol Aerospace D38999/26JH21BN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0900 / $128.2800 | Buy Now |
DISTI #
AAD38999/26JH21BN-ND
|
DigiKey | CONN PLG HSG FMALE 21POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$73.8651 / $123.1100 | Buy Now |
DISTI #
1178-D38999/26JH21BN-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.4264 | Buy Now |
DISTI #
3937-D38999/26JH21BN-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V90:2381_21423768
|
Arrow Electronics | Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$39.2400 / $47.2100 | Buy Now |
DISTI #
AAOD38999/26JH21BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 25 in Stock |
|
$40.9242 / $51.4854 | Buy Now |
DISTI #
AAOD38999/26JH21BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 76 |
|
$40.9242 / $51.4854 | Buy Now |