Part Details for D38999/26JH55PN by SOURIAU-SUNBANK
Overview of D38999/26JH55PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JH55PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26JH55PN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$58.3000 / $85.1200 | Buy Now |
DISTI #
649-D38999/26JH55PN
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 23 Straight Plug Pin Cont RoHS: Not Compliant | 0 |
|
$93.0500 / $107.6300 | Order Now |
DISTI #
70444243
|
RS | Connector, Circular, 55P Sz 23 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26JH55PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.0300 / $95.3300 | RFQ |
DISTI #
SOMD38999/26JH55PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 18 in Stock |
|
$65.3179 / $80.8171 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 55 CONTACT(S), COMPOSITE, MALE, SOLDER TERMINAL, PLUG | 16 |
|
$136.2700 | Buy Now |
DISTI #
D38999/26JH55PN
|
TTI | Circular MIL Spec Connector 55P Sz 23 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$62.5400 / $80.7400 | Buy Now |
DISTI #
SOMD38999/26JH55PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 55 |
|
$65.3179 / $80.8171 | Buy Now |
Part Details for D38999/26JH55PN
D38999/26JH55PN CAD Models
D38999/26JH55PN Part Data Attributes
|
D38999/26JH55PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JH55PN
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |