Part Details for D38999/26JJ19AN by SOURIAU-SUNBANK
Overview of D38999/26JJ19AN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JJ19AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9067
|
Newark | 8D 19C 19#12 Pin Plug |Souriau-Sunbank/eaton D38999/26JJ19AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$104.7300 / $116.5400 | Buy Now |
DISTI #
5664-D38999/26JJ19AN-ND
|
DigiKey | 8D 19C 19#12 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$97.4900 / $128.9300 | Buy Now |
DISTI #
2899-D38999/26JJ19AN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$81.6930 / $119.2800 | Buy Now |
DISTI #
1792-239074-ND
|
DigiKey | 8D 19C 19#12 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$70.5700 / $117.6100 | Buy Now |
DISTI #
72220717
|
RS | Connector, Compositeplug, OliveDrab, w/o, malecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26JJ19AN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$116.2900 | RFQ |
|
Quest Components | 45 |
|
$126.8300 / $134.4300 | Buy Now | |
DISTI #
SOMD38999/26JJ19AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$58.2460 / $72.0672 | Buy Now |
DISTI #
D38999/26JJ19AN
|
PEI Genesis | 8D 19C 19#12 PIN PLUG | 0 |
|
Buy Now |
Part Details for D38999/26JJ19AN
D38999/26JJ19AN CAD Models
D38999/26JJ19AN Part Data Attributes
|
D38999/26JJ19AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JJ19AN
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58365 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | J19 |