Part Details for D38999/26JJ20SN by Amphenol Corporation
Overview of D38999/26JJ20SN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JJ20SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26JJ20SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port - Bulk (Alt: D38999/26JJ20SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/26JJ20SN
|
Mouser Electronics | Circular MIL Spec Connector 30P SIZE 25 STRAIGHT PLUG SKT RoHS: Not Compliant | 0 |
|
$689.3100 | Order Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$220.2294 / $240.8760 | Buy Now | |
DISTI #
D38999/26JJ20SN
|
TTI | Circular MIL Spec Connector 30P SIZE 25 STRAIGHT PLUG SKT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$203.6800 / $226.5200 | Buy Now |
Part Details for D38999/26JJ20SN
D38999/26JJ20SN CAD Models
D38999/26JJ20SN Part Data Attributes
|
D38999/26JJ20SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26JJ20SN
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10,13,4,3 | |
Contact Sizes | 20,16,12C,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Unique Insert Number | J20 |
Alternate Parts for D38999/26JJ20SN
This table gives cross-reference parts and alternative options found for D38999/26JJ20SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26JJ20SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZJ20SN | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26JJ20SN vs D38999/26ZJ20SN |
CTVS06RF-25-20SN | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26JJ20SN vs CTVS06RF-25-20SN |