Part Details for D38999/26JJ29PN by SOURIAU-SUNBANK
Overview of D38999/26JJ29PN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JJ29PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9107
|
Newark | 8D 29C 29#16 Pin Plug |Souriau-Sunbank/eaton D38999/26JJ29PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$119.2800 / $132.7300 | Buy Now |
DISTI #
1792-239195-ND
|
DigiKey | 8D 29C 29#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$83.4300 / $139.0600 | Buy Now |
DISTI #
2899-D38999/26JJ29PN-ND
|
DigiKey | D38999/26JJ29PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
30 In Stock |
|
$92.7500 / $135.4200 | Buy Now |
DISTI #
72220809
|
RS | Connector, Compositeplug, OliveDrab, withmalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26JJ29PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$97.9400 / $110.9900 | RFQ |
DISTI #
D38999/26JJ29PN
|
TTI | Circular MIL Spec Connector 8D 29C 29#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$63.4900 / $81.7500 | Buy Now |
DISTI #
SOMD38999/26JJ29PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 02 On Order |
|
$66.3387 / $82.0800 | Buy Now |
Part Details for D38999/26JJ29PN
D38999/26JJ29PN CAD Models
D38999/26JJ29PN Part Data Attributes
|
D38999/26JJ29PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JJ29PN
SOURIAU-SUNBANK
MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |