Part Details for D38999/26JJ7PN by SOURIAU-SUNBANK
Overview of D38999/26JJ7PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JJ7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9190
|
Newark | 8D 99C 97#22D 2#8 Plug |Souriau-Sunbank/eaton D38999/26JJ7PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$167.2600 / $174.5300 | Buy Now |
DISTI #
2899-D38999/26JJ7PN-ND
|
DigiKey | D38999/26JJ7PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$97.4500 / $142.2800 | Buy Now |
DISTI #
649-D38999/26JJ7PN
|
Mouser Electronics | Circular MIL Spec Connector 99P Size 25 Straight Plug Pin | 0 |
|
$166.1600 / $174.7400 | Order Now |
DISTI #
72220982
|
RS | Connector, Compositeplug, OliveDrab, withmalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26JJ7PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$155.6300 / $176.3800 | RFQ |
DISTI #
SOMD38999/26JJ7PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock |
|
$106.0915 / $131.2658 | Buy Now |
DISTI #
D38999/26JJ7PN
|
TTI | Circular MIL Spec Connector 99P Size 25 Straight Plug Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.3000 / $109.8600 | Buy Now |
DISTI #
SOMD38999/26JJ7PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 51 |
|
$106.0915 / $131.2658 | Buy Now |
DISTI #
2684964
|
Farnell | CIRCULAR CONN, PLUG, 25-7, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 22 |
|
$227.2345 | Buy Now |
Part Details for D38999/26JJ7PN
D38999/26JJ7PN CAD Models
D38999/26JJ7PN Part Data Attributes
|
D38999/26JJ7PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JJ7PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 97,2 | |
Contact Sizes | 22D,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 99 | |
Unique Insert Number | J7 |
Alternate Parts for D38999/26JJ7PN
This table gives cross-reference parts and alternative options found for D38999/26JJ7PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26JJ7PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26JJ7PN | MIL Series Connector, 99 Contact(s), Composite, Male, Solder Terminal, Plug, | Defense Logistics Agency | D38999/26JJ7PN vs D38999/26JJ7PN |