Part Details for D38999/26KA35BN by Amphenol Corporation
Overview of D38999/26KA35BN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KA35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KA35BN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts - Bulk (Alt: D38999/26KA35BN) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$122.6000 / $212.8615 | Buy Now |
DISTI #
APH D38999/26KA35
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts - Bulk (Alt: APH D38999/26KA35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26KA35BN
|
TTI | Circular MIL Spec Connector PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$78.9800 / $94.1400 | Buy Now |
DISTI #
D38999/26KA35BN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts - Bulk (Alt: D38999/26KA35BN) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$122.6000 / $212.8615 | Buy Now |
DISTI #
APH D38999/26KA35
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts - Bulk (Alt: APH D38999/26KA35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 67 |
|
$117.5900 / $147.1900 | Buy Now |
Part Details for D38999/26KA35BN
D38999/26KA35BN CAD Models
D38999/26KA35BN Part Data Attributes:
|
D38999/26KA35BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KA35BN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |