Part Details for D38999/26KC35SN by Aero-Electric Connector Inc
Overview of D38999/26KC35SN by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
D38999/26KC35SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 10 |
|
$54.9230 / $72.8980 | Buy Now RFQ |
Part Details for D38999/26KC35SN
D38999/26KC35SN CAD Models
D38999/26KC35SN Part Data Attributes
|
D38999/26KC35SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26KC35SN
Aero-Electric Connector Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26KC35SN
This table gives cross-reference parts and alternative options found for D38999/26KC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26LC35SN | MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26KC35SN vs D38999/26LC35SN |
CTVS06RF-13-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26KC35SN vs CTVS06RF-13-35SN |
AE326SC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26KC35SN vs AE326SC35SN |
AE326FC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26KC35SN vs AE326FC35SN |
TVS06RF-13-35SN | 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KC35SN vs TVS06RF-13-35SN |
DTS26W13-35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26KC35SN vs DTS26W13-35SN |
D38999/26LC35JN | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KC35SN vs D38999/26LC35JN |
D38999/26TC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26KC35SN vs D38999/26TC35SN |
D38999/26ZC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26KC35SN vs D38999/26ZC35SN |