Part Details for D38999/26KC98SN by SOURIAU-SUNBANK
Overview of D38999/26KC98SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KC98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26KC98SN
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 13 Straight Plug Socket Cont RoHS: Not Compliant | 17 |
|
$95.4300 / $108.4700 | Buy Now |
DISTI #
70444323
|
RS | Connector, Circular, 10P Sz 13 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26KC98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.2700 | RFQ |
DISTI #
D38999/26KC98SN
|
TTI | Circular MIL Spec Connector 10P Sz 13 Straight Plug Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.5600 / $86.4500 | Buy Now |
DISTI #
SOMD38999/26KC98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$78.8543 / $99.8821 | Buy Now |
DISTI #
2685081
|
Farnell | CIRCULAR CONN, PLUG, 13-98, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 435 |
|
$172.9882 | Buy Now |
Part Details for D38999/26KC98SN
D38999/26KC98SN CAD Models
D38999/26KC98SN Part Data Attributes
|
D38999/26KC98SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26KC98SN
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |