Part Details for D38999/26KD18PN by Amphenol Corporation
Overview of D38999/26KD18PN by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: D38999/26KD18PN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26KD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: D38999/26KD18PN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5750 / $55.4333 | Buy Now |
DISTI #
30W4706
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: 30W4706) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$497.8400 / $557.2800 | Buy Now |
DISTI #
APH D38999/26KD18
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH D38999/26KD18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/26KD18PN
|
Mouser Electronics | Circular MIL Spec Connector 18P SZ 15 PLUG CBL MNT PIN RoHS: Compliant | 72 |
|
$181.7800 / $252.3500 | Buy Now |
DISTI #
80923395
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$293.4960 / $345.4825 | Buy Now |
DISTI #
26763263
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$76.5100 / $78.7700 | Buy Now |
DISTI #
52956192
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2049 | Americas - 5 |
|
$247.7528 | Buy Now |
DISTI #
67463119
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$82.2293 | Buy Now |
DISTI #
D38999/26KD18PN
|
TTI | Circular MIL Spec Connector 18P SZ 15 PLUG CBL MNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$89.5500 / $103.5200 | Buy Now |
Part Details for D38999/26KD18PN
D38999/26KD18PN CAD Models
D38999/26KD18PN Part Data Attributes
|
D38999/26KD18PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KD18PN
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/26KD18PN
This table gives cross-reference parts and alternative options found for D38999/26KD18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KD18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TD18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26KD18PN vs D38999/26TD18PN |