Part Details for D38999/26KD18SN by SOURIAU-SUNBANK
Overview of D38999/26KD18SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KD18SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26KD18SNS-ND
|
DigiKey | D38999/26KD18SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$146.2230 / $173.2200 | Buy Now |
DISTI #
649-D38999/26KD18SN
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 15 Straight Plug Socket Cont | 0 |
|
$140.4100 / $162.0100 | Order Now |
DISTI #
70444329
|
RS | Connector, Circular, 18P Sz 15 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26KD18SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.2400 / $229.7100 | RFQ |
DISTI #
D38999/26KD18SN
|
TTI | Circular MIL Spec Connector 18P Sz 15 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$87.5100 / $118.7400 | Buy Now |
DISTI #
SOMD38999/26KD18SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$86.8121 / $109.9620 | Buy Now |
Part Details for D38999/26KD18SN
D38999/26KD18SN CAD Models
D38999/26KD18SN Part Data Attributes
|
D38999/26KD18SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26KD18SN
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 351, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |