Part Details for D38999/26KD35PN by Amphenol Corporation
Overview of D38999/26KD35PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KD35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: D38999/26KD35PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3500 / $60.0000 | Buy Now |
DISTI #
654-D38999/26KD35PN
|
Mouser Electronics | Circular MIL Spec Connector 37P PLG SZ 15 PIN CBL MNT RoHS: Compliant | 2 |
|
$156.7600 / $282.9500 | Buy Now |
DISTI #
D38999/26KD35PN
|
TTI | Circular MIL Spec Connector 37P PLG SZ 15 PIN CBL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 335 In Stock |
|
$72.3100 | Buy Now |
DISTI #
D38999/26KD35PN
|
PEI Genesis | TV 37C 37#22D PIN PLUG | 0 |
|
Buy Now |
Part Details for D38999/26KD35PN
D38999/26KD35PN CAD Models
D38999/26KD35PN Part Data Attributes
|
D38999/26KD35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KD35PN
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26KD35PN
This table gives cross-reference parts and alternative options found for D38999/26KD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D515M35PN | MIL Series Connector, | Esterline Technologies Corporation | D38999/26KD35PN vs 8D515M35PN |
D38999/26GD35HN | MIL Series Connector | TE Connectivity | D38999/26KD35PN vs D38999/26GD35HN |
DTS26G15-35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26KD35PN vs DTS26G15-35PN |
D38999/26TD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KD35PN vs D38999/26TD35PN |
D38999/26ND35HN | MIL Series Connector | Amphenol Corporation | D38999/26KD35PN vs D38999/26ND35HN |
D38999/26SD35HN | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KD35PN vs D38999/26SD35HN |
D38999/26FD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26KD35PN vs D38999/26FD35PN |
D38999/26TD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26KD35PN vs D38999/26TD35PN |
D38999/26TD35P | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KD35PN vs D38999/26TD35P |
D38999/26FD-35PN | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26KD35PN vs D38999/26FD-35PN |