Part Details for D38999/26KD35SA by Amphenol Aerospace
Overview of D38999/26KD35SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KD35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/26KD35SA-ND
|
DigiKey | STAINLESS STEEL D38999 SERIES II Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$63.3876 / $272.9500 | Buy Now |
DISTI #
AAOD38999/26KD35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$117.5065 / $147.8308 | Buy Now |
DISTI #
AAND38999/26KD35SA
|
Heilind Electronics | 38999 S3 RFI PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26KD35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 12 |
|
$117.5065 / $147.8308 | Buy Now |
DISTI #
AAND38999/26KD35SA
|
Interstate Connecting Components | 38999 S3 RFI PLUG | 0 |
|
Buy Now |