Part Details for D38999/26KD35SN by Amphenol Aerospace
Overview of D38999/26KD35SN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W4792
|
Newark | Mil Spec Cir Conn, Plug, 15-35, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26KD35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$83.8700 | Buy Now |
DISTI #
1178-D38999/26KD35SN-ND
|
DigiKey | STAINLESS STEEL D38999 SERIES II Min Qty: 1 Lead time: 12 Weeks Container: Box |
41 In Stock |
|
$190.9440 / $206.0600 | Buy Now |
DISTI #
V37:1799_23886624
|
Arrow Electronics | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2050 | Americas - 41 |
|
$156.3300 / $288.8640 | Buy Now |
DISTI #
AAOD38999/26KD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$111.0715 / $139.7352 | Buy Now |
DISTI #
AAND38999/26KD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26KD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3 |
|
$111.0736 / $139.7377 | Buy Now |
DISTI #
AAND38999/26KD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |