Part Details for D38999/26KF11SN by SOURIAU-SUNBANK
Overview of D38999/26KF11SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KF11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9256
|
Newark | 8D 11C 11#16 Skt Plug |Souriau-Sunbank/eaton D38999/26KF11SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.9900 / $201.3800 | Buy Now |
DISTI #
2899-D38999/26KF11SNS-ND
|
DigiKey | D38999/26KF11SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$99.9400 / $118.3900 | Buy Now |
DISTI #
649-D38999/26KF11SN
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 19 Straight Plug Socket Cont RoHS: Compliant | 0 |
|
$106.8100 / $118.3100 | Order Now |
DISTI #
72221527
|
RS | Connector, Stainlesssteelplug, passivated, withfemalecontactsSz-19 | Souriau-Sunbank by Eaton D38999/26KF11SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$157.7000 / $178.7200 | RFQ |
DISTI #
SOMD38999/26KF11SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$96.2195 / $121.8780 | Buy Now |
DISTI #
D38999/26KF11SN
|
TTI | Circular MIL Spec Connector 11P Sz 19 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$95.8000 / $116.5500 | Buy Now |
DISTI #
SOMD38999/26KF11SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 12 |
|
$96.2195 / $121.8780 | Buy Now |
DISTI #
SOGD38999/26KF11SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
2795015
|
Farnell | CIRCULAR CONNECTOR, PLUG, 19-11, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 22 |
|
$234.9991 | Buy Now |
Part Details for D38999/26KF11SN
D38999/26KF11SN CAD Models
D38999/26KF11SN Part Data Attributes
|
D38999/26KF11SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26KF11SN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |