Part Details for D38999/26KG11PN by Amphenol Aerospace
Overview of D38999/26KG11PN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KG11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/26KG11PN-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$434.7300 | Buy Now |
DISTI #
AAOD38999/26KG11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 8 in Stock |
|
$116.8009 / $146.9431 | Buy Now |
DISTI #
AAND38999/26KG11PN
|
Heilind Electronics | 38999 SERIES III | Americas - 22 in Stock |
|
Buy Now | |
DISTI #
AAND38999/26KG11PN
|
Interstate Connecting Components | 38999 SERIES III | 67 |
|
Buy Now | |
DISTI #
AAOD38999/26KG11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 25 |
|
$116.8084 / $146.9525 | Buy Now |
DISTI #
D38999/26KG11PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 40 |
|
$97.2920 / $129.1330 | Buy Now RFQ |