Part Details for D38999/26MA35SE by SOURIAU-SUNBANK
Overview of D38999/26MA35SE by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MA35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26MA35SE
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 9 Straight Plug Socket | 0 |
|
$37.9000 / $47.2300 | Order Now |
DISTI #
72222119
|
RS | Connector, Compositeplug, Nickelplating, withfemalecontactsSz-09 | Souriau-Sunbank by Eaton D38999/26MA35SE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1400 / $48.8800 | RFQ |
DISTI #
D38999/26MA35SE
|
TTI | Circular MIL Spec Connector 6P Size 9 Straight Plug Socket Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.9300 / $34.0800 | Buy Now |
DISTI #
SOMD38999/26MA35SE
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$31.0537 / $38.4224 | Buy Now |
Part Details for D38999/26MA35SE
D38999/26MA35SE CAD Models
D38999/26MA35SE Part Data Attributes
|
D38999/26MA35SE
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MA35SE
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |