Part Details for D38999/26MB5SN-LC by SOURIAU-SUNBANK
Overview of D38999/26MB5SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26MB5SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26MB5SN-LC-ND
|
DigiKey | 8D 5C 5#20 PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$53.5400 / $70.8100 | Buy Now |
DISTI #
649-D38999/26MB5SNLC
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 11 Straight Plug Socket | 0 |
|
$34.4900 / $67.2700 | Order Now |
DISTI #
D38999/26MB5SN-LC
|
TTI | Circular MIL Spec Connector 5P Sz 11 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 392 In Stock |
|
$34.1500 / $64.7300 | Buy Now |
DISTI #
D38999/26MB5SN-LC
|
PEI Genesis | 8D 5C 5#20 PLUG Min Qty: 1 | 69 |
|
$38.8600 / $56.7900 | Buy Now |