There are no models available for this part yet.
Overview of D38999/26MB5SN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26MB5SN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-D38999/26MB5SN-ND
|
DigiKey | 8D 5C 5#20 PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$57.1400 / $75.5700 | Buy Now | |
DISTI #
649-D38999/26MB5SN
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 11 Straight Plug Socket RoHS: Compliant | 0 |
|
$68.1400 | Order Now | |
DISTI #
70444443
|
RS | Connector, Circular, 5P Size 11 Straight Plug Socket | Souriau-Sunbank by Eaton D38999/26MB5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.2500 / $97.5400 | RFQ | |
DISTI #
D38999/26MB5SN
|
TTI | Circular MIL Spec Connector 5P Size 11 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 392 In Stock |
|
$38.8100 / $68.2200 | Buy Now | |
DISTI #
SOMD38999/26MB5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$34.8559 / $43.1269 | Buy Now | |
DISTI #
D38999/26MB5SN
|
PEI Genesis | 8D 5C 5#20 PLUG Min Qty: 1 | 69 |
|
$35.9100 / $39.0900 | Buy Now |
CAD Models for D38999/26MB5SN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26MB5SN by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
5
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
B5
|