Part Details for D38999/26MC35AN by SOURIAU-SUNBANK
Overview of D38999/26MC35AN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MC35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9361
|
Newark | 8D 22C 22#22D Pin Plug |Souriau-Sunbank/eaton D38999/26MC35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 / $59.4700 | Buy Now |
DISTI #
5664-D38999/26MC35AN-ND
|
DigiKey | 8D 22C 22#22D PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
619 In Stock |
|
$57.8300 / $76.4900 | Buy Now |
DISTI #
2899-D38999/26MC35AN-ND
|
DigiKey | D38999/26MC35AN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$58.8720 / $85.9500 | Buy Now |
DISTI #
70444448
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26MC35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0800 / $47.4400 | RFQ |
DISTI #
SOMD38999/26MC35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$35.9253 / $44.4501 | Buy Now |
DISTI #
D38999/26MC35AN
|
PEI Genesis | 8D 22C 22#22D PIN PLUG Min Qty: 1 | 112 |
|
$29.4300 / $59.6600 | Buy Now |
Part Details for D38999/26MC35AN
D38999/26MC35AN CAD Models
D38999/26MC35AN Part Data Attributes
|
D38999/26MC35AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MC35AN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |