Part Details for D38999/26MD15PB by SOURIAU-SUNBANK
Overview of D38999/26MD15PB by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MD15PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26MD15PB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$77.6800 / $96.3900 | Order Now |
DISTI #
72222398
|
RS | Connector, Compositeplug, Nickelplating, withmalecontacts, Sz-15 | Souriau-Sunbank by Eaton D38999/26MD15PB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1400 / $64.7700 | RFQ |
DISTI #
SOMD38999/26MD15PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 15 in Stock |
|
$45.4932 / $56.2882 | Buy Now |
DISTI #
D38999/26MD15PB
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 66 In Stock |
|
$43.7000 / $60.4500 | Buy Now |
DISTI #
SOMD38999/26MD15PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 46 |
|
$45.4932 / $56.2882 | Buy Now |
DISTI #
D38999/26MD15PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 130 |
|
$36.2440 / $48.1050 | Buy Now RFQ |
Part Details for D38999/26MD15PB
D38999/26MD15PB CAD Models
D38999/26MD15PB Part Data Attributes
|
D38999/26MD15PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MD15PB
SOURIAU-SUNBANK
MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |