Part Details for D38999/26MD19PN by Amphenol Aerospace
Overview of D38999/26MD19PN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W6149
|
Newark | Mil Spec Cir Conn, Plug, 15-19, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Amphenol Aerospace D38999/26MD19PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$90.7900 / $111.1000 | Buy Now |
DISTI #
AD38999/26MD19PN-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$114.2000 | Buy Now |
DISTI #
3937-D38999/26MD19PN-1178-ND
|
DigiKey | CONN PLUG MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAOD38999/26MD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 95 in Stock |
|
$42.6555 / $53.6634 | Buy Now |
DISTI #
AAND38999/26MD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$29.3592 | Buy Now |
DISTI #
AAOD38999/26MD19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 286 |
|
$42.6555 / $53.6634 | Buy Now |
DISTI #
AAND38999/26MD19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1 |
|
$29.3592 | Buy Now |