Part Details for D38999/26ME6PN by SOURIAU-SUNBANK
Overview of D38999/26ME6PN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ME6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9534
|
Newark | 8D 6C 6#20 Plug |Souriau-Sunbank/eaton D38999/26ME6PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6000 / $96.9700 | Buy Now |
DISTI #
649-D38999/26ME6PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 17 Straight Plug Pin Cont RoHS: Compliant | 0 |
|
$77.6800 / $96.3900 | Order Now |
DISTI #
70444572
|
RS | Connector, Circular, 6P Sz 17 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26ME6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.2100 / $69.0000 | RFQ |
DISTI #
SOMD38999/26ME6PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 32 in Stock |
|
$43.6439 / $54.0000 | Buy Now |
DISTI #
D38999/26ME6PN
|
TTI | Circular MIL Spec Connector 6P Sz 17 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 289 In Stock |
|
$42.0400 / $58.6600 | Buy Now |
DISTI #
SOMD38999/26ME6PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 96 |
|
$43.6439 / $54.0000 | Buy Now |
DISTI #
SMC-D38999/26ME6PN
|
Sensible Micro Corporation | Mil-Dtl-38999 Iii (D38999) Harsh Environment Connectors Consist Of Wall Mount Receptacles Jam Nut Receptacles And Straight Self-Locking Rfi Plugs. They Are Offered In 9 Shell Sizes And 54 Insert Arrangements Utilizing M39029 Contacts In Sizes 22D 20 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9019 Container: Bulk | 1 |
|
$31.3840 | RFQ |
Part Details for D38999/26ME6PN
D38999/26ME6PN CAD Models
D38999/26ME6PN Part Data Attributes:
|
D38999/26ME6PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26ME6PN
SOURIAU-SUNBANK
CONN PLUG 6POS STRAIGHT W/PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |