Part Details for D38999/26MF35BB by ITT Interconnect Solutions
Overview of D38999/26MF35BB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26MF35BB
D38999/26MF35BB CAD Models
D38999/26MF35BB Part Data Attributes
|
D38999/26MF35BB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/26MF35BB
ITT Interconnect Solutions
66 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/26MF35BB
This table gives cross-reference parts and alternative options found for D38999/26MF35BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MF35BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF19-35BB | MIL Series Connector | Amphenol Corporation | D38999/26MF35BB vs TVS06RF19-35BB |
CTVS06RF19-35BB | MIL Series Connector | Amphenol Corporation | D38999/26MF35BB vs CTVS06RF19-35BB |
D38999/26TF35BB | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26MF35BB vs D38999/26TF35BB |
TVS06RS19-35BB | MIL Series Connector | Amphenol Corporation | D38999/26MF35BB vs TVS06RS19-35BB |
CTV06RW19-35BB | MIL Series Connector | Amphenol Corporation | D38999/26MF35BB vs CTV06RW19-35BB |