Part Details for D38999/26MJ11BC by Amphenol Corporation
Overview of D38999/26MJ11BC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MJ11BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52727385
|
Verical | Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$111.0770 | Buy Now |
DISTI #
D38999/26MJ11BC
|
TTI | Circular MIL Spec Connector CTV 11C 2#20 9#10 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.2000 / $108.0600 | Buy Now |
DISTI #
D38999/26MJ11BC
|
PEI Genesis | CTV 11C 2#20 9#10 SKT PLUG Min Qty: 1 | 34 |
|
$111.8900 / $146.3200 | Buy Now |
Part Details for D38999/26MJ11BC
D38999/26MJ11BC CAD Models
D38999/26MJ11BC Part Data Attributes
|
D38999/26MJ11BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26MJ11BC
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,9 | |
Contact Sizes | 20,10 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | J11 |