Part Details for D38999/26MJ29PC by Amphenol Aerospace
Overview of D38999/26MJ29PC by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MJ29PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/26MJ29PC-ND
|
DigiKey | CONN PLUG MALE 29POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$124.9500 / $208.2600 | Buy Now |
DISTI #
3937-D38999/26MJ29PC-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$395.8364 / $593.8200 | Buy Now |
DISTI #
1178-D38999/26MJ29PC-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.1036 | Buy Now |
DISTI #
AAOD38999/26MJ29PC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$60.0717 / $73.8586 | Buy Now |
DISTI #
AAOD38999/26MJ29PC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$60.0717 / $73.8586 | Buy Now |