Part Details for D38999/26MJ61SA by Amphenol Corporation
Overview of D38999/26MJ61SA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MJ61SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26MJ61SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: D38999/26MJ61SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26MJ61SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: D38999/26MJ61SA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$95.1625 / $176.9945 | Buy Now |
DISTI #
APH D38999/26MJ61
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: APH D38999/26MJ61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/26MJ61SA
|
Mouser Electronics | Circular MIL Spec Connector 61P SZ 25 PLUG CBL MNT SKT RoHS: Compliant | 0 |
|
$151.8600 / $154.1600 | Order Now |
DISTI #
28887697
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$103.0333 / $107.5130 | Buy Now |
DISTI #
26101582
|
Verical | Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$66.0881 | Buy Now |
DISTI #
D38999/26MJ61SA
|
TTI | Circular MIL Spec Connector 61P SZ 25 PLUG CBL MNT SKT Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.7800 | Buy Now |
Part Details for D38999/26MJ61SA
D38999/26MJ61SA CAD Models
D38999/26MJ61SA Part Data Attributes
|
D38999/26MJ61SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26MJ61SA
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |