Part Details for D38999/26NF35PN by Amphenol Corporation
Overview of D38999/26NF35PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26NF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26NF35PN
|
Avnet Americas | MIL-DTL-38999 Circular Connector Plug 66 Position Pin Contact Straight Cable Mount - Bulk (Alt: D38999/26NF35PN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26NF35PN
|
Avnet Americas | SUBMINIATURE CYLINDRICAL CONNECTORS - Bulk (Alt: D38999/26NF35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26NF35PN
|
Avnet Americas | MIL-DTL-38999 Circular Connector Plug 66 Position Pin Contact Straight Cable Mount - Bulk (Alt: D38999/26NF35PN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26NF35PN
|
Avnet Americas | SUBMINIATURE CYLINDRICAL CONNECTORS - Bulk (Alt: D38999/26NF35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/26NF35PN
D38999/26NF35PN CAD Models
D38999/26NF35PN Part Data Attributes:
|
D38999/26NF35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26NF35PN
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/26NF35PN
This table gives cross-reference parts and alternative options found for D38999/26NF35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26NF35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MF35PN | 66 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26NF35PN vs D38999/26MF35PN |
KJA6T19W35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26NF35PN vs KJA6T19W35PN |
CTV06RW-19-35PN | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26NF35PN vs CTV06RW-19-35PN |
D38999/26TF35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26NF35PN vs D38999/26TF35PN |
AE326ZF35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26NF35PN vs AE326ZF35PN |
AE326WF35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26NF35PN vs AE326WF35PN |
CTVS06RF-19-35PN | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26NF35PN vs CTVS06RF-19-35PN |
TV06RW-19-35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26NF35PN vs TV06RW-19-35PN |
D38999/26LF35HN | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26NF35PN vs D38999/26LF35HN |
D38999/26ZF35HN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26NF35PN vs D38999/26ZF35HN |