There are no models available for this part yet.
Overview of D38999/26SJ46SA by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26SJ46SA by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/26SJ46SA-ND
|
DigiKey | D38999/26SJ46SA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$167.6490 / $198.6100 | Buy Now |
CAD Models for D38999/26SJ46SA by Corsair Electrical Connectors Inc
Part Data Attributes for D38999/26SJ46SA by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
40,4,2
|
Contact Sizes
|
20,16,8C
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
135
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FIRE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
J
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
46
|
Unique Insert Number
|
J46
|
Alternate Parts for D38999/26SJ46SA
This table gives cross-reference parts and alternative options found for D38999/26SJ46SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26SJ46SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SJ46SA | MIL Series Connector | TE Connectivity | D38999/26SJ46SA vs D38999/26SJ46SA |
D38999/26SJ46SW | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26SJ46SA vs D38999/26SJ46SW |
Related Parts for D38999/26SJ46SA
-
D38999/26WH35SNMilitary Circular Connectors
-
M85049/38-25WMilitary Connector Accessories
-
RC1206FR-071RLFixed Resistors
-
MBR2545CTGRectifier Diodes
-
TMS320F28377DPTPQMicrocontrollers
-
SI7923DN-T1-GE3Power Field-Effect Transistors
-
ADS7951SBDBTAnalog to Digital Converters
-
3296W-1-204LFVariable Resistors
-
0ZCJ0005FF2ENon-linear Resistors