Part Details for D38999/26TA35PN by Amphenol Aerospace
Overview of D38999/26TA35PN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/26TA35PN-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$67.9100 / $113.1900 | Buy Now |
DISTI #
3937-D38999/26TA35PN-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1178-D38999/26TA35PN-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$253.9176 / $353.2300 | Buy Now |
DISTI #
AAND38999/26TA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAND38999/26TA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |