Part Details for D38999/26TB35PA by Amphenol Corporation
Overview of D38999/26TB35PA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TB35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26TB35PA
|
Avnet Americas | TV 13C 1322D PIN PLUG - Bulk (Alt: D38999/26TB35PA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3875 / $311.8755 | Buy Now |
DISTI #
APH D38999/26TB35
|
Avnet Americas | TV 13C 1322D PIN PLUG - Bulk (Alt: APH D38999/26TB35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.0800 / $130.7875 | Buy Now |
DISTI #
654-D38999/26TB35PA
|
Mouser Electronics | Circular MIL Spec Connector 13P 13#22D PIN PLG RoHS: Not Compliant | 0 |
|
$67.5200 / $83.9300 | Order Now |
DISTI #
D38999/26TB35PA
|
TTI | Circular MIL Spec Connector 13P 13#22D PIN PLG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.0400 / $78.2900 | Buy Now |
DISTI #
D38999/26TB35PA
|
Avnet Americas | TV 13C 1322D PIN PLUG - Bulk (Alt: D38999/26TB35PA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3875 / $311.8755 | Buy Now |
DISTI #
APH D38999/26TB35
|
Avnet Americas | TV 13C 1322D PIN PLUG - Bulk (Alt: APH D38999/26TB35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.0800 / $130.7875 | Buy Now |
|
Powell Electronics | F7-552042-35G Min Qty: 1 | 12 |
|
$61.6900 / $77.2200 | Buy Now |
Part Details for D38999/26TB35PA
D38999/26TB35PA CAD Models
D38999/26TB35PA Part Data Attributes:
|
D38999/26TB35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26TB35PA
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/26TB35PA
This table gives cross-reference parts and alternative options found for D38999/26TB35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TB35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26LB35PA | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26TB35PA vs D38999/26LB35PA |
D3899926WB35PA | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26TB35PA vs D3899926WB35PA |
DTS26B11-35PA | MIL Series Connector | TE Connectivity | D38999/26TB35PA vs DTS26B11-35PA |
D3899926WB35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TT Electronics Resistors | D38999/26TB35PA vs D3899926WB35PA |